Part Details for HSEC8-1100-01-H-DV-A-BL-K by Samtec Inc
Overview of HSEC8-1100-01-H-DV-A-BL-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HSEC8-1100-01-H-DV-A-BL-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-1100-01-H-DV-A-BL-K-ND
|
DigiKey | CONN EDGE DUAL FML 200POS 0.031 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HSEC8-1100-01-H-DV
|
Avnet Americas | Conn Card Edge SKT 200 POS 0.8mm Solder ST SMD - Bulk (Alt: HSEC8-1100-01-H-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$8.6900 / $15.5400 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$8.6900 / $15.5400 | Buy Now |
Part Details for HSEC8-1100-01-H-DV-A-BL-K
HSEC8-1100-01-H-DV-A-BL-K CAD Models
HSEC8-1100-01-H-DV-A-BL-K Part Data Attributes
|
HSEC8-1100-01-H-DV-A-BL-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-1100-01-H-DV-A-BL-K
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.276 inch | |
Body Depth | 0.314 inch | |
Body Length | 3.331 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 720VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |