There are no models available for this part yet.
Overview of HSEC8-113-01-L-DV-A-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-113-01-L-DV-A-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK6003
|
Newark | Card Edge Conn, Dual, 26Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:26 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-113-01-L-DV-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 56 |
|
$2.4900 / $4.8100 | Buy Now | |
DISTI #
95AH5368
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-113-01-L-DV-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1800 / $3.5100 | Buy Now | |
DISTI #
SAM14010CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
714 In Stock |
|
$2.6625 / $3.9000 | Buy Now | |
DISTI #
HSEC8-113-01-L-DV-
|
Avnet Americas | Conn Card Edge 26 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-113-01-L-DV-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-HSEC811301LDVAKT
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 459 |
|
$2.0100 / $3.9000 | Buy Now | |
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant |
55 Partner Stock |
|
$1.3700 / $3.6700 | Buy Now | ||
DISTI #
000000000003515086
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$2.0100 / $3.9000 | Buy Now | |
DISTI #
HSEC8-113-01-L-DV-A-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: HSEC8-113-01-L-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
HSEC8-113-01-L-DV-A-K-TR
|
Avnet Asia | Conn Card Edge 26 POS 0.8mm Solder ST SMD T/R (Alt: HSEC8-113-01-L-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S701013640341
|
Chip1Stop | 0.80 mm High-Speed Power/Signal Combo Edge Card Connector | 55 |
|
$3.5400 / $3.5500 | Buy Now |
CAD Models for HSEC8-113-01-L-DV-A-K-TR by Samtec Inc
Part Data Attributes for HSEC8-113-01-L-DV-A-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
1 Week
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
EDGE RATE CONTACT
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.276 inch
|
Body Depth
|
0.314 inch
|
Body Length
|
0.716 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.031 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.0988 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.8 A
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
26
|
Related Parts for HSEC8-113-01-L-DV-A-K-TR
-
HSEC8-110-01-L-DV-AHeaders and Edge Type Connectors
-
726386-2Terminals and Terminal Blocks
-
C7563X7S1H226M230LEFixed Capacitors
-
CR2010-JW-150ELFFixed Resistors
-
43650-0301Power Connectors
-
LQH32CN6R8M53LFixed Inductors
-
F280041PZSMicrocontrollers
-
LM536035QPWPRQ1Switching Regulator or Controllers
-
SU10VFC-R04250Data Line Filters