Part Details for HSEC8-113-01-L-DV-A-L2 by Samtec Inc
Overview of HSEC8-113-01-L-DV-A-L2 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-113-01-L-DV-A-L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y8597
|
Newark | Card Edge Conn, Dual Side, 26Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:26 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-113-01-L-DV-A-L2 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $3.5900 | Buy Now |
DISTI #
SAM15497-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
55 In Stock |
|
$2.9730 / $5.5100 | Buy Now |
DISTI #
HSEC8-113-01-L-DV-A-L2
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 26 Contacts, Surface Mount, Straight, Solder - Trays (Alt: HSEC8-113-01-L-DV-A-L2) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$1.8200 / $3.3600 | Buy Now |
DISTI #
200-HSEC811301LDVAL2
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 44 |
|
$1.8200 / $3.3600 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$1.1700 / $3.3600 | Buy Now |
DISTI #
000000000003995653
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 55 | 0 |
|
$1.3600 / $3.3600 | Buy Now |
DISTI #
HSEC8-113-01-L-DV-A-L2
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 26 Contacts, Surface Mount, Straight, Solder (Alt: HSEC8-113-01-L-DV-A-L2) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$1.1700 / $3.3600 | Buy Now |
DISTI #
5cd8f345cd7c1c4c384558a6
|
Samtec | RoHS: Compliant Min Qty: 55 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$1.1700 / $3.3600 | Buy Now |
DISTI #
HSEC8-113-01-L-DV-A-L2
|
Toby Electronics | HSEC8 - Samtec 0.80mm Edge Rate® High-Speed Edge Card Connector Vertical Min Qty: 55 Package Multiple: 55 Lead time: 1 Weeks, 3 Days | 0 |
|
$1.1876 / $3.5295 | Buy Now |
Part Details for HSEC8-113-01-L-DV-A-L2
HSEC8-113-01-L-DV-A-L2 CAD Models
HSEC8-113-01-L-DV-A-L2 Part Data Attributes:
|
HSEC8-113-01-L-DV-A-L2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-113-01-L-DV-A-L2
Samtec Inc
Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.948 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8128 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |