Part Details for HSEC8-113-01-S-DV-A-K by Samtec Inc
Overview of HSEC8-113-01-S-DV-A-K by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-113-01-S-DV-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5380
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-113-01-S-DV-A-K Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $4.4400 | Buy Now |
DISTI #
612-HSEC8-113-01-S-DV-A-K-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
191 In Stock |
|
$3.0742 / $5.5500 | Buy Now |
DISTI #
HSEC8-113-01-S-DV-
|
Avnet Americas | Conn Card Edge SKT 26 POS 0.8mm Solder ST SMD - Trays (Alt: HSEC8-113-01-S-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$1.8900 / $3.5600 | Buy Now |
DISTI #
200-HSEC811301SDVAK
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 202 |
|
$1.8900 / $3.5600 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$1.1900 / $3.5600 | Buy Now |
|
Quest Components | 197 |
|
$1.7612 / $3.8080 | Buy Now | |
DISTI #
HSEC8-113-01-S-DV-
|
Avnet Americas | Conn Card Edge SKT 26 POS 0.8mm Solder ST SMD - Trays (Alt: HSEC8-113-01-S-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$1.8900 / $3.5600 | Buy Now |
DISTI #
000000000002187046
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 84 | 0 |
|
$1.3900 / $3.5600 | Buy Now |
DISTI #
3675721
|
Farnell | CARD EDGE CONN, DUAL SIDE, 26POS, SMD RoHS: Compliant Min Qty: 84 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$2.9931 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$1.1900 / $3.5600 | Buy Now |
Part Details for HSEC8-113-01-S-DV-A-K
HSEC8-113-01-S-DV-A-K CAD Models
HSEC8-113-01-S-DV-A-K Part Data Attributes:
|
HSEC8-113-01-S-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-113-01-S-DV-A-K
Samtec Inc
Card Edge Connector, 13 Contact(s), 2 Row(s), Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.717 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for HSEC8-113-01-S-DV-A-K
This table gives cross-reference parts and alternative options found for HSEC8-113-01-S-DV-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSEC8-113-01-S-DV-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2041S07VJ00 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | HSEC8-113-01-S-DV-A-K vs 2041S07VJ00 |
2041S07VW00 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | HSEC8-113-01-S-DV-A-K vs 2041S07VW00 |