-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5407
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-120-01-L-RA-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7300 / $5.1300 | Buy Now |
DISTI #
30AJ2912
|
Newark | Card Edge Conn, Dual, 40Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:40 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-120-01-L-RA-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9600 / $7.9200 | Buy Now |
DISTI #
612-HSEC8-120-01-L-RA-CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
822 In Stock |
|
$4.5125 / $7.6700 | Buy Now |
DISTI #
HSEC8-120-01-L-RA-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Right Angle, Solder - Tape and Reel (Alt: HSEC8-120-01-L-RA-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-HSEC812001LRATR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 488 |
|
$2.6100 / $7.6700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant |
4250 In Stock |
|
$2.8800 / $10.4200 | Buy Now |
DISTI #
69673097
|
Verical | Conn Card Edge SKT 40 POS 0.8mm Solder RA SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2329 | Americas - 4126 |
|
$5.8016 / $12.6303 | Buy Now |
DISTI #
000000000003198233
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$4.1300 / $7.6700 | Buy Now |
DISTI #
HSEC8-120-01-L-RA-TR
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Right Angle, Solder - Tape and Reel (Alt: HSEC8-120-01-L-RA-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant |
4250 In Stock |
|
$2.8800 / $10.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-120-01-L-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-120-01-L-RA-TR
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.474 inch | |
Body Length | 1.168 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.069 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |