Part Details for HSEC8-120-03-S-DV-A-K-TR by Samtec Inc
Overview of HSEC8-120-03-S-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-120-03-S-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5432
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-120-03-S-DV-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9200 / $3.2200 | Buy Now |
DISTI #
SAM14014CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
597 In Stock |
|
$3.2250 / $4.7400 | Buy Now |
DISTI #
HSEC8-120-03-S-DV-
|
Avnet Americas | Conn Card Edge SKT 40 POS 2.36mm Thick Card 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-120-03-S-DV-) Min Qty: 275 Package Multiple: 275 Container: Reel | 274 Factory Stock |
|
$2.9600 / $4.7400 | Buy Now |
DISTI #
200-HSEC812003SDVAKT
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 348 |
|
$2.4400 / $3.9800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$1.6000 / $3.9600 | Buy Now |
|
Powell Electronics | .080MM Edge RateHi-Speed Edge card conn Min Qty: 1 | 181 |
|
$2.9600 / $4.7400 | Buy Now |
DISTI #
000000000003515104
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 274 |
|
$2.4400 / $4.7400 | Buy Now |
DISTI #
HSEC8-120-03-S-DV-A-K-TR
|
Avnet Abacus | Conn Card Edge SKT 40 POS 2.36mm Thick Card 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-120-03-S-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$1.6000 / $3.9600 | Buy Now |
DISTI #
5cd8f352cd7c1c4c38456858
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 274 |
|
$1.5800 / $4.7400 | Buy Now |
Part Details for HSEC8-120-03-S-DV-A-K-TR
HSEC8-120-03-S-DV-A-K-TR CAD Models
HSEC8-120-03-S-DV-A-K-TR Part Data Attributes
|
HSEC8-120-03-S-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-120-03-S-DV-A-K-TR
Samtec Inc
.8MM HIGH SPEED DUAL VERTICAL MO
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |