There are no models available for this part yet.
Overview of HSEC8-125-01-H-DV-A-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-125-01-H-DV-A-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HSEC8-125-01-H-DV-
|
Avnet Americas | Conn Card Edge SKT 50 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-125-01-H-DV-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$2.9200 / $4.4100 | Buy Now | ||
DISTI #
000000000003056656
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | ||
Master Electronics | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$2.9200 / $4.4100 | Buy Now |
CAD Models for HSEC8-125-01-H-DV-A-TR by Samtec Inc
Part Data Attributes for HSEC8-125-01-H-DV-A-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.28 inch
|
Body Depth
|
0.314 inch
|
Body Length
|
1.095 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Durability
|
1000 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.032 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
2.8 A
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|