There are no models available for this part yet.
Overview of HSEC8-125-01-L-DV-A-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-125-01-L-DV-A-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HSEC8-125-01-L-DV-
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 1.6mm Card Thickness 50 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HSEC8-125-01-L-DV-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$2.1222 / $3.5200 | Buy Now | |
DISTI #
200-HSEC81251LDVAKFR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$1.9700 / $3.5200 | Order Now | |
Onlinecomponents.com | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | Alternative Product Available |
|
$1.4900 / $3.8900 | Buy Now | ||
DISTI #
000000000006212062
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 275 | 0 |
|
$1.3400 / $3.5200 | Buy Now | |
DISTI #
HSEC8-125-01-L-DV-A-K-FR
|
Avnet Abacus | Connector High-Speed Card Edge Receptacle 1.6mm Card Thickness 50 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HSEC8-125-01-L-DV-A-K-FR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | Alternative Product Available |
|
$1.4900 / $3.8900 | Buy Now | ||
DISTI #
5e2993113d37d61052d9b049
|
Samtec | RoHS: Compliant Min Qty: 275 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.2380 / $3.5220 | Buy Now |
CAD Models for HSEC8-125-01-L-DV-A-K-FR by Samtec Inc
Part Data Attributes for HSEC8-125-01-L-DV-A-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|