Part Details for HSEC8-125-01-L-DV-A-L2-K-TR by Samtec Inc
Overview of HSEC8-125-01-L-DV-A-L2-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-125-01-L-DV-A-L2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2574
|
Newark | Card Edge Conn, Dual Side, 50Pos, Smd Rohs Compliant: Yes |Samtec HSEC8-125-01-L-DV-A-L2-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1000 / $3.4200 | Buy Now |
DISTI #
95AH5439
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-125-01-L-DV-A-L2-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 / $3.3600 | Buy Now |
DISTI #
612-HSEC8-125-01-L-DV-A-L2-K-TRCT-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.031 Min Qty: 275 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9622 | Buy Now |
DISTI #
HSEC8-125-01-L-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 50 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-125-01-L-DV-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.0800 / $4.8900 | Buy Now |
DISTI #
200-C812501LDVAL2KTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$2.5500 / $3.9100 | Order Now |
DISTI #
HSEC8-125-01-L-DV-A-L2-K-TR
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 50 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-125-01-L-DV-A-L2-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd8f34acd7c1c4c38455eb7
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.7000 / $4.8900 | Buy Now |
Part Details for HSEC8-125-01-L-DV-A-L2-K-TR
HSEC8-125-01-L-DV-A-L2-K-TR CAD Models
HSEC8-125-01-L-DV-A-L2-K-TR Part Data Attributes
|
HSEC8-125-01-L-DV-A-L2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-125-01-L-DV-A-L2-K-TR
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |