Part Details for HSEC8-130-01-L-DV-A-K-FR by Samtec Inc
Overview of HSEC8-130-01-L-DV-A-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-130-01-L-DV-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-130-01-L-DV-
|
Avnet Americas | Conn Card Edge SKT 60 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-130-01-L-DV-) Min Qty: 275 Package Multiple: 275 Container: Reel | 1650 Factory Stock |
|
$1.4800 / $3.6000 | Buy Now |
DISTI #
200-HSEC81301LDVAKFR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$2.0100 / $3.6000 | Order Now |
|
Onlinecomponents.com | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | Alternative Product Available |
|
$1.5300 / $3.9700 | Buy Now |
|
Powell Electronics | 1.00 mm Flex Stack, Flexible Micro Board Min Qty: 275 | 1089 |
|
$1.4800 / $3.6000 | Buy Now |
DISTI #
000000000006163942
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 275 | 1650 |
|
$1.3700 / $3.6000 | Buy Now |
DISTI #
HSEC8-130-01-L-DV-A-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: HSEC8-130-01-L-DV-A-K-FR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | Alternative Product Available |
|
$1.5300 / $3.9700 | Buy Now |
DISTI #
5cd8f352cd7c1c4c3845681d
|
Samtec | RoHS: Compliant Min Qty: 275 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1650 |
|
$1.2700 / $3.6000 | Buy Now |
Part Details for HSEC8-130-01-L-DV-A-K-FR
HSEC8-130-01-L-DV-A-K-FR CAD Models
HSEC8-130-01-L-DV-A-K-FR Part Data Attributes
|
HSEC8-130-01-L-DV-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-130-01-L-DV-A-K-FR
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.126 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 720VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |