Part Details for HSEC8-130-01-L-DV-A-K-TR-.PL by Samtec Inc
Overview of HSEC8-130-01-L-DV-A-K-TR-.PL by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-130-01-L-DV-A-K-TR-.PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-130-01-L-DV-
|
Avnet Americas | Conn Card Edge SKT 60 POS 1.6mm Thick Card 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-130-01-L-DV-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005873175
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now |