-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5469
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-130-01-S-DV-A-K Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $5.2800 | Buy Now |
DISTI #
612-HSEC8-130-01-S-DV-A-K-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
125 In Stock |
|
$4.0433 / $7.3000 | Buy Now |
DISTI #
HSEC8-130-01-S-DV-A-K
|
Avnet Americas | Conn Card Edge SKT 60 POS 0.8mm Solder ST SMD - Trays (Alt: HSEC8-130-01-S-DV-A-K) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$2.2400 / $4.2200 | Buy Now |
DISTI #
200-HSEC813001SDVAK
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 65 |
|
$2.2400 / $4.2200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | Alternative Product Available |
|
$2.3500 / $5.9300 | Buy Now |
DISTI #
HSEC8-130-01-S-DV-A-K
|
Avnet Abacus | Conn Card Edge SKT 60 POS 0.8mm Solder ST SMD (Alt: HSEC8-130-01-S-DV-A-K) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | Alternative Product Available |
|
$2.3500 / $5.9300 | Buy Now |
DISTI #
5cd8f316cd7c1c4c3845239b
|
Samtec | RoHS: Compliant Min Qty: 70 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$1.4100 / $4.2200 | Buy Now |
DISTI #
HSEC8-130-01-S-DV-A-K
|
Toby Electronics | HSEC8 - Samtec 0.80mm Edge Rate® High-Speed Edge Card Connector Vertical Min Qty: 70 Package Multiple: 70 Lead time: 1 Weeks, 3 Days | 0 |
|
$1.4370 / $4.3784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-130-01-S-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-130-01-S-DV-A-K
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.126 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |