Part Details for HSEC8-130-01-S-DV by Samtec Inc
Overview of HSEC8-130-01-S-DV by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HSEC8-130-01-S-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-130-01-S-DV-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.031 Min Qty: 70 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9639 | Buy Now |
DISTI #
HSEC8-130-01-S-DV
|
Avnet Americas | Conn Card Edge SKT 60 POS 0.8mm Solder ST SMD - Trays (Alt: HSEC8-130-01-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.2200 / $5.5400 | Buy Now |
DISTI #
200-HSEC813001SDV
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$3.0500 / $5.5400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.2000 / $8.1700 | Buy Now |
DISTI #
HSEC8-130-01-S-DV
|
Avnet Abacus | (Alt: HSEC8-130-01-S-DV) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.2000 / $8.1700 | Buy Now |
DISTI #
5cd8f319cd7c1c4c38452696
|
Samtec | RoHS: Compliant Min Qty: 70 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$1.9000 / $5.5400 | Buy Now |
DISTI #
HSEC8-130-01-S-DV
|
Toby Electronics | HSEC8 - Samtec 0.80mm Edge Rate® High-Speed Edge Card Connector Vertical Min Qty: 70 Package Multiple: 70 Lead time: 1 Weeks, 3 Days | 0 |
|
$1.9882 / $6.0371 | Buy Now |
Part Details for HSEC8-130-01-S-DV
HSEC8-130-01-S-DV CAD Models
HSEC8-130-01-S-DV Part Data Attributes
|
HSEC8-130-01-S-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-130-01-S-DV
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RISE UP | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.126 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |