Part Details for HSEC8-130-01-S-PV-4-2 by Samtec Inc
Overview of HSEC8-130-01-S-PV-4-2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HSEC8-130-01-S-PV-4-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5479
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-130-01-S-PV-4-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $14.9100 | Buy Now |
DISTI #
612-HSEC8-130-01-S-PV-4-2-ND
|
DigiKey | 0.80 MM HIGH-SPEED POWER/SIGNAL Min Qty: 56 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2198 | Buy Now |
DISTI #
HSEC8-130-01-S-PV-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 60 (Power), 4 (Signal) Contacts - Trays (Alt: HSEC8-130-01-S-PV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.4500 / $11.2300 | Buy Now |
DISTI #
200-HSEC813001SPV42
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 22 |
|
$5.0000 / $11.2300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$5.1300 / $11.5700 | Buy Now |
DISTI #
000000000005873181
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$6.1700 / $11.2300 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$5.1300 / $11.5700 | Buy Now |
DISTI #
5cd8f34fcd7c1c4c3845649c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$4.1000 / $11.2300 | Buy Now |
Part Details for HSEC8-130-01-S-PV-4-2
HSEC8-130-01-S-PV-4-2 CAD Models
HSEC8-130-01-S-PV-4-2 Part Data Attributes
|
HSEC8-130-01-S-PV-4-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-130-01-S-PV-4-2
Samtec Inc
Card Edge Connector, 60+4 Contact(s), 2 Row(s), Right Angle, 0.032 inch Pitch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.315 inch | |
Body Depth | 0.599 inch | |
Body Length | 2.051 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.069 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 2.8 A | |
Total Number of Contacts | 64 |