Part Details for HSEC8-130-03-S-DV-A-WT by Samtec Inc
Overview of HSEC8-130-03-S-DV-A-WT by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-130-03-S-DV-A-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-130-03-S-DV-A-WT-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.031 Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9488 | Buy Now |
DISTI #
HSEC8-130-03-S-DV-
|
Avnet Americas | Conn Card Edge SKT 60 POS 2.36mm Thick Card 0.8mm Solder ST SMD - Trays (Alt: HSEC8-130-03-S-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.5800 / $5.7200 | Buy Now |
DISTI #
200-HSEC813003SDVAWT
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$2.5800 / $5.7200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.0900 / $5.4700 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.0900 / $5.4700 | Buy Now |
Part Details for HSEC8-130-03-S-DV-A-WT
HSEC8-130-03-S-DV-A-WT CAD Models
HSEC8-130-03-S-DV-A-WT Part Data Attributes
|
HSEC8-130-03-S-DV-A-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-130-03-S-DV-A-WT
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.307 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.307 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8128 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |