Part Details for HSEC8-132-01-3-DP-A-K by Samtec Inc
Overview of HSEC8-132-01-3-DP-A-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HSEC8-132-01-3-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-132-01-3-DP-
|
Avnet Americas | Conn Card Edge SKT 64 POS 1.6mm Thick Card 0.8mm Solder ST SMD - Bulk (Alt: HSEC8-132-01-3-DP-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.2700 / $7.7300 | Buy Now | |
DISTI #
HSEC8-132-01-3-DP-
|
Avnet Americas | Conn Card Edge SKT 64 POS 1.6mm Thick Card 0.8mm Solder ST SMD - Bulk (Alt: HSEC8-132-01-3-DP-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$4.2700 / $7.7300 | Buy Now |
Part Details for HSEC8-132-01-3-DP-A-K
HSEC8-132-01-3-DP-A-K CAD Models
HSEC8-132-01-3-DP-A-K Part Data Attributes:
|
HSEC8-132-01-3-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-132-01-3-DP-A-K
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |