There are no models available for this part yet.
Overview of HSEC8-137-01-L-DV-A-WT-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-137-01-L-DV-A-WT-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HSEC8-137-01-L-DV-A-WT-K-ND
|
DigiKey | 0.80 MM HIGH-SPEED POWER/SIGNAL Min Qty: 56 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2439 | Buy Now | |
DISTI #
HSEC8-137-01-L-DV-
|
Avnet Americas | Conn Card Edge SKT 74 POS 1.6mm Thick Card 0.8mm Solder ST SMD - Trays (Alt: HSEC8-137-01-L-DV-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.6500 / $4.8900 | Buy Now | |
DISTI #
200-HSEC81371LDVAWTK
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$2.6500 / $4.8900 | Order Now | |
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.8200 / $6.9100 | Buy Now | ||
DISTI #
000000000005605755
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 56 | 0 |
|
$1.9800 / $4.8900 | Buy Now | |
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.8200 / $6.9100 | Buy Now | ||
DISTI #
5cd8f354cd7c1c4c38456ae0
|
Samtec | RoHS: Compliant Min Qty: 56 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$1.6950 / $4.8870 | Buy Now |
CAD Models for HSEC8-137-01-L-DV-A-WT-K by Samtec Inc
Part Data Attributes for HSEC8-137-01-L-DV-A-WT-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|