Part Details for HSEC8-140-01-S-DV-A-WT-FR by Samtec Inc
Overview of HSEC8-140-01-S-DV-A-WT-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-140-01-S-DV-A-WT-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-140-01-S-DV-
|
Avnet Americas | Connector High Speed Edge Card Socket 80 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HSEC8-140-01-S-DV-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.1556 / $5.2100 | Buy Now |
DISTI #
200-EC814001SDVAWTFR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector | 0 |
|
$7.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8500 / $10.1600 | Buy Now |
DISTI #
000000000006308980
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 275 | 0 |
|
$2.0000 / $5.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8500 / $10.1600 | Buy Now |
DISTI #
606ebeb2b35c03a9c237f2c0
|
Samtec | RoHS: Compliant Min Qty: 275 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.8540 / $5.2120 | Buy Now |
Part Details for HSEC8-140-01-S-DV-A-WT-FR
HSEC8-140-01-S-DV-A-WT-FR CAD Models
HSEC8-140-01-S-DV-A-WT-FR Part Data Attributes
|
HSEC8-140-01-S-DV-A-WT-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-140-01-S-DV-A-WT-FR
Samtec Inc
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.441 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 720VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |