-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7292
|
Newark | Card Edge Conn, Dual Side, 120Pos, Smd Rohs Compliant: Yes |Samtec HSEC8-160-01-L-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$7.5500 / $11.5500 | Buy Now |
DISTI #
SAM15499-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0240 / $14.3700 | Buy Now |
DISTI #
HSEC8-160-01-L-RA
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.8mm Solder RA SMD - Trays (Alt: HSEC8-160-01-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.5300 / $10.3000 | Buy Now |
DISTI #
200-HSEC816001LRA
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 39 |
|
$5.5300 / $10.3000 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$3.4400 / $10.3000 | Buy Now |
DISTI #
HSEC8-160-01-L-RA
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.8mm Solder RA SMD - Trays (Alt: HSEC8-160-01-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.5300 / $10.3000 | Buy Now |
DISTI #
000000000003515163
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 30 | 0 |
|
$4.0200 / $10.3000 | Buy Now |
DISTI #
HSEC8-160-01-L-RA
|
Avnet Abacus | Conn Card Edge SKT 120 POS 0.8mm Solder RA SMD (Alt: HSEC8-160-01-L-RA) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$3.4400 / $10.3000 | Buy Now |
DISTI #
5cd8f2ebcd7c1c4c3844f165
|
Samtec | RoHS: Compliant Min Qty: 30 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$3.4400 / $10.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-160-01-L-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-160-01-L-RA
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.205 inch | |
Body Depth | 0.474 inch | |
Body Length | 2.428 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9718 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |