Part Details for HSEC8-160-03-S-DV-A-K-TR by Samtec Inc
Overview of HSEC8-160-03-S-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-160-03-S-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HSEC8-160-03-S-DV-A-K-CT-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$4.1889 / $8.1400 | Buy Now |
DISTI #
HSEC8-160-03-S-DV-
|
Avnet Americas | SATHSEC8-160-03-S-DV-A-K-TR CONN SMD HOU - Tape and Reel (Alt: HSEC8-160-03-S-DV-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$4.5500 / $6.9400 | Buy Now |
DISTI #
200-SEC816003SDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$3.0000 / $6.9400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical | 0 |
|
$2.4000 / $6.9400 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical | 0 |
|
$2.4000 / $6.9400 | Buy Now |
DISTI #
5cd8f325cd7c1c4c38453427
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.4000 / $6.9400 | Buy Now |
Part Details for HSEC8-160-03-S-DV-A-K-TR
HSEC8-160-03-S-DV-A-K-TR CAD Models
HSEC8-160-03-S-DV-A-K-TR Part Data Attributes:
|
HSEC8-160-03-S-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-160-03-S-DV-A-K-TR
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |