Part Details for HSEUIREG04801.050 by Camtec Power Supplies
Overview of HSEUIREG04801.050 by Camtec Power Supplies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEUIREG04801.050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25K1112
|
Bürklin Elektronik | Power supply, programmable, 0 to 50 VDC, 18 A, 480 W, HSEUIREG04801.050 Min Qty: 1 | 2 |
|
$859.3906 | Buy Now |