There are no models available for this part yet.
Overview of HSF11005R90KLF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HSF11005R90KLF by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK6145
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 1W, 59Ohm, 350V, 10% +/-Tol, 100Ppm/Cel, Surface Mount, 2508 |Tt Electronics/international Resistive HSF11005R90KLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $6.4800 | Buy Now | |
DISTI #
2266-HSF11005R90KLF-ND
|
DigiKey | HSF11005R90KLF Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2860 In Stock |
|
$4.5400 / $5.1300 | Buy Now | |
Future Electronics | RES HIGH SURGE 5.90 OHM 1W 2512 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 543Cut Tape/Mini-Reel |
|
$0.2100 / $0.2850 | Buy Now | ||
Onlinecomponents.com | High Surge SMD Film Resistor - 5.9 Ohm ±10% - 1W - ±100ppm/°C - 350V Max - 2512 - RoHS RoHS: Compliant |
2860 Partner Stock |
|
$4.3000 / $5.9800 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 3718 |
|
RFQ | |||
DISTI #
C1S327500223460
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 2860 |
|
$4.4800 / $5.4400 | Buy Now | |
Master Electronics | High Surge SMD Film Resistor - 5.9 Ohm ±10% - 1W - ±100ppm/°C - 350V Max - 2512 - RoHS RoHS: Compliant |
2860 Partner Stock |
|
$4.3000 / $5.9800 | Buy Now |