There are no models available for this part yet.
Overview of HSH0076A by Huashuo Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HSH0076A by Huashuo Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 100V 308A 2.2m10V30A 430W 4V250uA 1 N-Channel TO-263 MOSFETs ROHS | 249 |
|
$1.5963 / $2.5292 | Buy Now |