Part Details for HSH3024 by Huashuo Semiconductor
Overview of HSH3024 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSH3024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 260A 1.8m10V40A 208.3W 2.5V250uA 1 N-Channel TO-263 MOSFETs ROHS | 1278 |
|
$0.4712 / $0.7083 | Buy Now |