Part Details for HSHM-S095B1-5AP1-TG30L by 3M Interconnect
Overview of HSHM-S095B1-5AP1-TG30L by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSHM-S095B1-5AP1-TG30L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-S095B15AP1TG30L
|
Mouser Electronics | Hard Metric Connectors HRD METRIC BACKPLANE CONN - STD | 0 |
|
$164.9300 | Order Now |
Part Details for HSHM-S095B1-5AP1-TG30L
HSHM-S095B1-5AP1-TG30L CAD Models
HSHM-S095B1-5AP1-TG30L Part Data Attributes
|
HSHM-S095B1-5AP1-TG30L
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HSHM-S095B1-5AP1-TG30L
3M Interconnect
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.449 inch | |
Body Depth | 0.803 inch | |
Body Length | 1.496 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 |
Alternate Parts for HSHM-S095B1-5AP1-TG30L
This table gives cross-reference parts and alternative options found for HSHM-S095B1-5AP1-TG30L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSHM-S095B1-5AP1-TG30L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3020-945 | HEADER CONNECTOR,HYBRID,RECEPT,180+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | HSHM-S095B1-5AP1-TG30L vs 40-3020-945 |
HM2S71P | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | HSHM-S095B1-5AP1-TG30L vs HM2S71P |
40-3022-945 | HEADER CONNECTOR,HYBRID,RECEPT,180+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | HSHM-S095B1-5AP1-TG30L vs 40-3022-945 |
40-3020-145 | HEADER CONNECTOR,HYBRID,RECEPT,180+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | HSHM-S095B1-5AP1-TG30L vs 40-3020-145 |
1311-09-10-B1 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | HSHM-S095B1-5AP1-TG30L vs 1311-09-10-B1 |
40-3022-145 | HEADER CONNECTOR,HYBRID,RECEPT,180+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | HSHM-S095B1-5AP1-TG30L vs 40-3022-145 |
40-3021-145 | HEADER CONNECTOR,HYBRID,RECEPT,180+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | HSHM-S095B1-5AP1-TG30L vs 40-3021-145 |