Part Details for HSJ1063-01-410 by Hosiden Corporation
Overview of HSJ1063-01-410 by Hosiden Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for HSJ1063-01-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1400 |
|
RFQ |
Part Details for HSJ1063-01-410
HSJ1063-01-410 CAD Models
HSJ1063-01-410 Part Data Attributes
|
HSJ1063-01-410
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
HSJ1063-01-410
Hosiden Corporation
Audio/RCA Connector, 8 Pole(s), Solder Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.236 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 8 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |