Part Details for HSJ150 (ALTERNATE: X235885) by Mersen Electrical Power
Overview of HSJ150 (ALTERNATE: X235885) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSJ150 (ALTERNATE: X235885)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978476
|
RS | Fuse, High Speed, Class J, I.R. 200kA AC/100kA DC, 600VAC/500VDC, 150A | Mersen HSJ150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$443.3200 / $492.5800 | Buy Now |