Part Details for HSJ225 (ALTERNATE: A235888) by Mersen Electrical Power
Overview of HSJ225 (ALTERNATE: A235888) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSJ225 (ALTERNATE: A235888)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978479
|
RS | Fuse, High Speed, Class J, I.R. 200kA AC/100kA DC, 600VAC/500VDC, 225A | Mersen HSJ225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,006.0100 / $1,037.1200 | RFQ |