Part Details for HSL1016-3R8306-R (ALTERNATE: HSL1016-3R8306-R) by Eaton Electronics
Overview of HSL1016-3R8306-R (ALTERNATE: HSL1016-3R8306-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSL1016-3R8306-R (ALTERNATE: HSL1016-3R8306-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74022526
|
RS | CAP HSL 3.8V 30F 0.550 ohm | Eaton Electronics HSL1016-3R8306-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7030 | RFQ |