Part Details for HSM123TR-E by Renesas Electronics Corporation
Overview of HSM123TR-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HSM123TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSM123TR-E-ND
|
DigiKey | DIODE FOR HIGH SPEED SWITCHING Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34571 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | HSM123 - Epitaxial Planar Diode for High Speed Switching RoHS: Compliant Status: Obsolete Min Qty: 1 | 34571 |
|
$0.1587 / $0.1867 | Buy Now |
Part Details for HSM123TR-E
HSM123TR-E CAD Models
HSM123TR-E Part Data Attributes
|
HSM123TR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM123TR-E
Renesas Electronics Corporation
0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59A, MPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SC-59A | |
Package Description | SC-59A, MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM123TR-E
This table gives cross-reference parts and alternative options found for HSM123TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM123TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM123TL | Rectifier Diode, 2 Element, 0.1A, Silicon | Hitachi Ltd | HSM123TR-E vs HSM123TL |
HSM123TR | Rectifier Diode, 2 Element, 0.1A, Silicon | Hitachi Ltd | HSM123TR-E vs HSM123TR |
HSM123TL | 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59A, MPAK-3 | Renesas Electronics Corporation | HSM123TR-E vs HSM123TL |