Part Details for HSM124STL-E by Renesas Electronics Corporation
Overview of HSM124STL-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM124STL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSM124STL-E-ND
|
DigiKey | DIODE FOR HIGH SPEED SWITCHING Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
331231 In Stock |
|
$0.1100 | Buy Now |
|
Quest Components | 4564 |
|
$0.1593 / $0.9100 | Buy Now | |
|
Rochester Electronics | HSM124 - Epitaxial Planar Diode for High Speed Switching RoHS: Compliant Status: Obsolete Min Qty: 1 | 331231 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for HSM124STL-E
HSM124STL-E CAD Models
HSM124STL-E Part Data Attributes
|
HSM124STL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM124STL-E
Renesas Electronics Corporation
0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |