Part Details for HSM15DSEH by Sullins Connector Solutions
Overview of HSM15DSEH by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM15DSEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSM15DSEH-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0080 | Buy Now |
Part Details for HSM15DSEH
HSM15DSEH CAD Models
HSM15DSEH Part Data Attributes
|
HSM15DSEH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
HSM15DSEH
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Hole .125-.137, Blue-green Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | MOUNTING FLANGE | |
Body Depth | 0.431 inch | |
Body Length | 3.279 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE-GREEN | |
Insulator Material | POLYETHERSULFONE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.14 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | FLOATING BOBBIN | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 30 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for HSM15DSEH
This table gives cross-reference parts and alternative options found for HSM15DSEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM15DSEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZM15HSEH | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Hole .125-.137, Blue-green Insulator | Sullins Connector Solutions | HSM15DSEH vs RZM15HSEH |
HYM15DREN | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Blue-green Insulator | Sullins Connector Solutions | HSM15DSEH vs HYM15DREN |
RMM15SSEI | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, #4-40, Blue-green Insulator | Sullins Connector Solutions | HSM15DSEH vs RMM15SSEI |
AMM15HSEI | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, #4-40, Blue-green Insulator | Sullins Connector Solutions | HSM15DSEH vs AMM15HSEI |
RXM15HREN | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Blue-green Insulator | Sullins Connector Solutions | HSM15DSEH vs RXM15HREN |
AGM15SSEH | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Hole .125-.137, Blue-green Insulator | Sullins Connector Solutions | HSM15DSEH vs AGM15SSEH |
HYM15HREI | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, #4-40, Blue-green Insulator | Sullins Connector Solutions | HSM15DSEH vs HYM15HREI |
HGM15DREI | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, #4-40, Blue-green Insulator | Sullins Connector Solutions | HSM15DSEH vs HGM15DREI |
HYM15HREN | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Blue-green Insulator | Sullins Connector Solutions | HSM15DSEH vs HYM15HREN |
HGM15SSEF | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Hole .112-.124, Blue-green Insulator | Sullins Connector Solutions | HSM15DSEH vs HGM15SSEF |