Part Details for HSM3-6.4-30-1 by Essentra Components
Overview of HSM3-6.4-30-1 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM3-6.4-30-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSM3-6.4-30-1-ND
|
DigiKey | HEX STANDOFF M3 NYLON 30MM Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8435 | Buy Now |
DISTI #
144-HSM3-6.4-30-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht,30MM Spc, Standoff,Thrd Fem/Fem,White,100/Bag,MOQ RQRD RoHS: Compliant | 0 |
|
$5.5900 / $6.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$4.5700 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Natural - Nylon - M3 - Spacer Length 30.0 mm (1.181 in) RoHS: Compliant | 0 |
|
$2.0600 / $6.4500 | Buy Now |
DISTI #
RICHSM3-6.4-30-1
|
DB Roberts | StandoffThrd Fem/FemWht30MM Spc Standoff Thrd Fem/Fem White | 0 |
|
RFQ |
Part Details for HSM3-6.4-30-1
HSM3-6.4-30-1 CAD Models
HSM3-6.4-30-1 Part Data Attributes
|
HSM3-6.4-30-1
Essentra Components
Buy Now
|
Compare Parts:
HSM3-6.4-30-1
Essentra Components
|
Samacsys Manufacturer | Essentra Components |