Part Details for HSM320G/TR13 by Microchip Technology Inc
Overview of HSM320G/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM320G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3175
|
Newark | Schottky 3.0A, 20V, Vf=0.46V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip HSM320G/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
HSM320G/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: HSM320G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.3900 | Buy Now |
DISTI #
494-HSM320G/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 3.0A, 20V, VF=0.46V RoHS: Not Compliant | 0 |
|
$1.2900 | Order Now |
DISTI #
HSM320G/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCG (DO-215AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1600 / $1.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2400 / $3.4000 | Buy Now | |
DISTI #
HSM320G/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: HSM320G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.3900 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.2500 / $1.5400 | Buy Now |
|
Master Electronics | 0 |
|
$1.2400 / $3.4000 | Buy Now |