Part Details for HSM4-8-20-3 by Essentra Components
Overview of HSM4-8-20-3 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM4-8-20-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4145-ND
|
DigiKey | HEX STANDOFF M4 NYLON 20MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
191 In Stock |
|
$2.9420 / $5.0700 | Buy Now |
DISTI #
144-HSM4-8-20-3
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd ML/ML,Wht,20MM Spc, Standoff,Thrd ML/ML,White,100/Bag RoHS: Compliant | 0 |
|
$4.0500 / $5.0700 | Order Now |
DISTI #
71184583
|
RS | Male To Male Standoff - Hexagonal, Insulator, Nylon/Brass,.787 in, 20.0 mm Spacer | Essentra Components HSM4-8-20-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6400 / $5.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4300 | Buy Now |
|
Onlinecomponents.com | Male To Male Standoff - Natural - 20.0 mm (0.787 in) RoHS: Compliant | 0 |
|
$2.0900 / $6.5300 | Buy Now |
DISTI #
RICHSM4-8-20-3
|
DB Roberts | StandoffThrd ML/MLWht20MM Spc Standoff Thrd ML/ML White | 0 |
|
RFQ |