Part Details for HSM4115 by Huashuo Semiconductor
Overview of HSM4115 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM4115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 8.7A 1.5W 13m10V8A 2.5V250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | 20 |
|
$0.1624 / $0.3155 | Buy Now |