Part Details for HSM845G/TR13 by Microchip Technology Inc
Overview of HSM845G/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM845G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3247
|
Newark | Schottky 8.0A, 45V, Vf=0.62V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip HSM845G/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now |
DISTI #
HSM845G/TR13-ND
|
DigiKey | DIODE SCHOTTKY 45V 8A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0600 | Buy Now |
DISTI #
HSM845G/TR13
|
Avnet Americas | Diode Schottky 45V 8A 2-Pin DO-215AB T/R - Tape and Reel (Alt: HSM845G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9900 / $2.2200 | Buy Now |
DISTI #
494-HSM845G/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky _ SMCG (DO-215AB) RoHS: Not Compliant | 0 |
|
$2.0600 | Order Now |
DISTI #
HSM845G/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCG (DO-215AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8700 / $2.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9700 / $5.4100 | Buy Now | |
DISTI #
HSM845G/TR13
|
Avnet Americas | Diode Schottky 45V 8A 2-Pin DO-215AB T/R - Tape and Reel (Alt: HSM845G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9900 / $2.2200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.9900 / $2.4500 | Buy Now |
|
Master Electronics | 0 |
|
$1.9700 / $5.4100 | Buy Now |