HSM93-004.9152M
Connor-Winfield
Description: HCMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4

Overview of HSM93-004.9152M by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for HSM93-004.9152M by Connor-Winfield

Part # Manufacturer Description Stock Price Buy
DISTI # CW301-ND
DigiKey XTAL OSC XO 4.9152MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube 150
In Stock
  • 1 $12.1100
  • 10 $10.4560
  • 50 $9.4446
  • 100 $9.0413
$9.0413 / $12.1100 Buy Now
Bristol Electronics   14
RFQ

CAD Models for HSM93-004.9152M by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HSM93-004.9152M by Connor-Winfield

HSM93-004.9152M
Connor-Winfield
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Connor Winfield
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
4.9152 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
50 pF
Physical Dimension
7.5mm x 5.0mm x 1.4mm
Rise Time-Max
6 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. HSM93-004.9152M
    Connor-Winfield
    HCMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
    VS

Alternate Parts for HSM93-004.9152M

This table gives cross-reference parts and alternative options found for HSM93-004.9152M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM93-004.9152M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1100ETTPDC-4.9152M CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation HSM93-004.9152M vs EP1100ETTPDC-4.9152M
EP1100ETTTSC-4.000M CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation HSM93-004.9152M vs EP1100ETTTSC-4.000M
EP1100HSTTSC-4.224M CRYSTAL OSCILLATOR, CLOCK, 4.224 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation HSM93-004.9152M vs EP1100HSTTSC-4.224M
EP1100TPDC-4.915M CRYSTAL OSCILLATOR, CLOCK, 4.915 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation HSM93-004.9152M vs EP1100TPDC-4.915M
GXO-6451/IN4.0MHZ HCMOS Output Clock Oscillator, 4MHz Nom Golledge Electronics Ltd HSM93-004.9152M vs GXO-6451/IN4.0MHZ
EP1100ETTPDC-4.224M CRYSTAL OSCILLATOR, CLOCK, 4.224 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation HSM93-004.9152M vs EP1100ETTPDC-4.224M
EP1100HSETTTSC-4.1667M CRYSTAL OSCILLATOR, CLOCK, 4.1667 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation HSM93-004.9152M vs EP1100HSETTTSC-4.1667M
EP1100TPDC-4.500M CRYSTAL OSCILLATOR, CLOCK, 4.5 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation HSM93-004.9152M vs EP1100TPDC-4.500M
EP1100TTSC-4.915M CRYSTAL OSCILLATOR, CLOCK, 4.915 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation HSM93-004.9152M vs EP1100TTSC-4.915M
EP1100HSTTSC-4.9152M CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation HSM93-004.9152M vs EP1100HSTTSC-4.9152M

Related Parts for HSM93-004.9152M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSM93-004.9152M by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSM93-004.9152M by Connor-Winfield

Select Manufacturer
Which Manufacturer of HSM93-004.9152M would you like to use for your alert(s)?
  • Please alert me when HSM93-004.9152M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSM93-004.9152M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSM93-004.9152M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSM93-004.9152M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSM93-004.9152M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSM93-004.9152M by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: