Part Details for HSMS-C150 by Broadcom Limited
Results Overview of HSMS-C150 by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-C150 Information
HSMS-C150 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | MC1505 - A/D Converter, 1 Func, Bipolar, CDIP16 | |
G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free | |
TMS320C6701GJC150 | Texas Instruments | Floating-Point Digital Signal Processor 352-FCBGA 0 to 90 |
Price & Stock for HSMS-C150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3681
|
Newark | Led, Red, 10Mcd, 626Nm, Led Color:Red, Led Mounting:Smd, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:626Nm, Luminous Intensity:10Mcd, Viewing Angle:170°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Broadcom HSMS-C150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21363 |
|
$0.1090 / $0.3020 | Buy Now |
DISTI #
HSMS-C150
|
Avnet Americas | LED Single Chip Red 626nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: HSMS-C150) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0494 / $0.0525 | Buy Now |
DISTI #
HSMS-C150
|
Avnet Americas | LED Single Chip Red 626nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: HSMS-C150) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0494 / $0.0525 | Buy Now |
DISTI #
HSMS-C150
|
Avnet Americas | LED Single Chip Red 626nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: HSMS-C150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0525 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
HSMS-C150
|
TME | LED, SMD, 1206, red, 2.8÷10mcd, 3.2x1.6x1.1mm, 170°, 20mA, λd: 626nm Min Qty: 1 | 2500 |
|
$0.0670 / $0.3410 | Buy Now |
|
Ameya Holding Limited | LED, SMD, 1206, red, 2.8÷10mcd, 3.2x1.6x1.1mm, 170°, 2.1÷2.6V, 20mA | 22 |
|
RFQ | |
DISTI #
HSMS-C150
|
EBV Elektronik | LED Single Chip Red 626nm 25mA 2Pin SMD TR (Alt: HSMS-C150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 39000 |
|
Buy Now | |
DISTI #
LED1206-HSMS-C150
|
Maritex | LED Indicator, SMD, 1206, red, 626nm, 2.8-10mcd/20mA, 2.1-2.6V, diffused, 170 degrees, 3.2x1.6x1.1mm Min Qty: 1 Package Multiple: 1 | 82 |
|
$0.1300 / $0.2250 | Buy Now |
Part Details for HSMS-C150
HSMS-C150 CAD Models
HSMS-C150 Part Data Attributes
|
HSMS-C150
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-C150
Broadcom Limited
Single Color LED, High Efficiency Red, Untinted Diffused, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.41.00.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMS-C150
This table gives cross-reference parts and alternative options found for HSMS-C150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-C150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-C150 | Hewlett Packard Co | Check for Price | Single Color LED, High Efficiency Red, Diffused, 2mm | HSMS-C150 vs HSMS-C150 |