HSMS285C
Description: Diode,

Overview of HSMS285C by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

CAD Models for HSMS285C by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMS285C by Agilent Technologies Inc

HSMS285C
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
JESD-609 Code
e0
Operating Frequency-Max
5.8 GHz
Operating Frequency-Min
0.915 GHz
Operating Temperature-Max
150 °C
Surface Mount
YES
Tangential Signal Sensitivity-Min
55 dBm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HSMS285C
    Agilent Technologies Inc
    Diode,
    VS

Related Parts for HSMS285C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMS285C by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMS285C by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HSMS285C would you like to use for your alert(s)?
  • Please alert me when HSMS285C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMS285C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMS285C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMS285C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMS285C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMS285C by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: