There are no models available for this part yet.
Overview of HSP3824VI by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSP3824VI by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HSP3824VI-ND
|
DigiKey | IC SPREAD SPECT PROC 48TQFP Min Qty: 41 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2761 In Stock |
|
$7.4000 | Buy Now | |
Rochester Electronics | DIRECT SEQUENCE SPREAD SPECTRUM BASEBAND PROCESSOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 910 |
|
$6.3500 / $7.4700 | Buy Now |
CAD Models for HSP3824VI by Harris Semiconductor
Part Data Attributes for HSP3824VI by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
BASEBAND CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for HSP3824VI
This table gives cross-reference parts and alternative options found for HSP3824VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP3824VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3824AIV96 | Baseband Circuit, PQFP48, | Harris Semiconductor | HSP3824VI vs HFA3824AIV96 |
HFA3824IV96 | Baseband Circuit, PQFP48, | Harris Semiconductor | HSP3824VI vs HFA3824IV96 |
HFA3824IV | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, PLASTIC, MO-136AE, TQFP-48 | Intersil Corporation | HSP3824VI vs HFA3824IV |
HFA3824IV | Baseband Circuit, PQFP48, | Rochester Electronics LLC | HSP3824VI vs HFA3824IV |
HFA3824AIV96 | Baseband Circuit, PQFP48, | Rochester Electronics LLC | HSP3824VI vs HFA3824AIV96 |
HFA3824AIV | Baseband Circuit, PQFP48, | Harris Semiconductor | HSP3824VI vs HFA3824AIV |
HFA3824AIV96 | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48 | Intersil Corporation | HSP3824VI vs HFA3824AIV96 |
HFA3824IV96 | Baseband Circuit, PQFP48, | Rochester Electronics LLC | HSP3824VI vs HFA3824IV96 |