Microcontrollers and Processors
HSP45256GC-33
Description: 8-BIT, DSP-CORRELATOR, CPGA85, PGA-85

Overview of HSP45256GC-33 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for HSP45256GC-33 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSP45256GC-33 by Intersil Corporation

HSP45256GC-33
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
PGA
Package Description
PGA-85
Pin Count
85
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.39.00.01
Additional Feature
ICC SPECIFIED AT 25.6MHZ
Boundary Scan
NO
Clock Frequency-Max
33 MHz
External Data Bus Width
8
JESD-30 Code
S-CPGA-P85
JESD-609 Code
e0
Length
29.465 mm
Low Power Mode
YES
Number of Terminals
85
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA84M,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
5.2 mm
Supply Current-Max
232 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
29.465 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, CORRELATOR
Want to compare parts?
  1. HSP45256GC-33
    Intersil Corporation
    8-BIT, DSP-CORRELATOR, CPGA85, PGA-85
    VS

Alternate Parts for HSP45256GC-33

This table gives cross-reference parts and alternative options found for HSP45256GC-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP45256GC-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSP45256GC-33 Correlator, 8-Bit, CMOS, CPGA85 Harris Semiconductor HSP45256GC-33 vs HSP45256GC-33
HSP45256GC-33 Correlator, 8-Bit, CMOS, CPGA85 Rochester Electronics LLC HSP45256GC-33 vs HSP45256GC-33
Part Number Description Manufacturer Compare
HSP45256JC-33 8-BIT, DSP-CORRELATOR, PQCC84, PLASTIC, LCC-84 Intersil Corporation HSP45256GC-33 vs HSP45256JC-33
HSP45256GC-33 Correlator, 8-Bit, CMOS, CPGA85 Rochester Electronics LLC HSP45256GC-33 vs HSP45256GC-33
HSP45256JC-33 Correlator, 8-Bit, CMOS, PQCC84 Rochester Electronics LLC HSP45256GC-33 vs HSP45256JC-33

Related Parts for HSP45256GC-33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSP45256GC-33 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSP45256GC-33 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HSP45256GC-33 would you like to use for your alert(s)?
  • Please alert me when HSP45256GC-33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSP45256GC-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSP45256GC-33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSP45256GC-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSP45256GC-33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSP45256GC-33 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: