Parametric results for: HSP45256GC-33 under DSP Peripherals

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hsp45256gc33
Select parts from the table below to compare.
Compare
Compare
HSP45256GC-33
Rochester Electronics LLC
Check for Price Obsolete 8 33 MHz 8 NO 5 V DSP PERIPHERAL, CORRELATOR CMOS ICC SPECIFIED @ 25.6MHZ NO YES 5.25 V 4.75 V COMMERCIAL S-CPGA-P85 Not Qualified 70 °C 85 CERAMIC, METAL-SEALED COFIRED SQUARE GRID ARRAY PIN/PEG PERPENDICULAR ROCHESTER ELECTRONICS LLC PGA 85 unknown 3A991.A.2 8542.39.00.01
HSP45256GC-33
Intersil Corporation
Check for Price No Obsolete 8 33 MHz 8 NO 5 V DSP PERIPHERAL, CORRELATOR CMOS ICC SPECIFIED AT 25.6MHZ NO YES 232 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P85 Not Qualified e0 70 °C 85 CERAMIC, METAL-SEALED COFIRED PGA PGA84M,11X11 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.2 mm 29.465 mm 29.465 mm INTERSIL CORP PGA 85 not_compliant 3A991.A.2 8542.39.00.01 PGA-85
HSP45256GC-33
Harris Semiconductor
Check for Price No Obsolete 8 33 MHz 8 NO 5 V DSP PERIPHERAL, CORRELATOR CMOS ICC SPECIFIED @ 25.6MHZ NO YES 179 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P85 Not Qualified e0 70 °C 85 CERAMIC, METAL-SEALED COFIRED PGA PGA84M,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR HARRIS SEMICONDUCTOR unknown 3A991.A.2 8542.39.00.01