Part Details for HSP50016JC-75 by Harris Semiconductor
Overview of HSP50016JC-75 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HSP50016JC-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP50016JC-75-600026-ND
|
DigiKey | DIGITAL DOWN CONVERTER, SYNTHESI Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$111.4000 | Buy Now |
|
Quest Components | 16-BIT, DSP-MIXER, PQCC44 | 7 |
|
$109.3883 / $121.5426 | Buy Now |
|
Quest Components | 16-BIT, DSP-MIXER, PQCC44 | 17 |
|
$54.6048 / $60.6720 | Buy Now |
|
Rochester Electronics | Digital Down Converter, Synthesizer-Quadrature Mixer-lowpass filter, 16-Bit, PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$95.6000 / $112.4700 | Buy Now |
Part Details for HSP50016JC-75
HSP50016JC-75 CAD Models
HSP50016JC-75 Part Data Attributes
|
HSP50016JC-75
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP50016JC-75
Harris Semiconductor
Mixer, 16-Bit, CMOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | YES | |
Clock Frequency-Max | 76.9 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MIXER |