Filter Your Search
1 - 4 of 4 results
|
HSP50016JC-75
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 76.9 MHz | 2 | YES | 5 V | DSP PERIPHERAL, MIXER | CMOS | TTL COMPATIBLE | YES | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | INTERSIL CORP | LCC | LCC-44 | 44 | not_compliant | 3A991.A.2 | 8542.39.00.01 | |||||||
|
HSP50016JC-75
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 76.9 MHz | 2 | YES | 5 V | DSP PERIPHERAL, MIXER | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | 3 | 70 °C | 225 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QFN | , | 44 | unknown | |||||||||||||
|
HSP50016JC-75
Harris Semiconductor
|
Check for Price | No | Obsolete | 16 | 76.9 MHz | 2 | YES | 5 V | DSP PERIPHERAL, MIXER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | HARRIS SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||||
|
HSP50016JC-75
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 76.9 MHz | 2 | YES | 5 V | DSP PERIPHERAL, MIXER | CMOS | YES | YES | 577 mA | 5.25 V | 4.75 V | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | J BEND | QUAD | RENESAS ELECTRONICS CORP | LCC-44 | compliant | 3A991.A.2 | 8542.39.00.01 | 2020-06-12 |