Part Details for HSP50016JC-75 by Intersil Corporation
Overview of HSP50016JC-75 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HSP50016JC-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP50016JC-75-ND
|
DigiKey | DIGITAL DOWN CONVERTER Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4050 In Stock |
|
$111.4000 | Buy Now |
|
Quest Components | 16-BIT, DSP-MIXER, PQCC44 | 4 |
|
$57.6384 / $60.6720 | Buy Now |
|
Quest Components | 16-BIT, DSP-MIXER, PQCC44 | 20 |
|
$51.5712 / $60.6720 | Buy Now |
|
Rochester Electronics | Digital Down Converter, Synthesizer-Quadrature Mixer-lowpass filter, 16-Bit, PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4050 |
|
$95.6000 / $112.4700 | Buy Now |
Part Details for HSP50016JC-75
HSP50016JC-75 CAD Models
HSP50016JC-75 Part Data Attributes
|
HSP50016JC-75
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP50016JC-75
Intersil Corporation
16-BIT, DSP-MIXER, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Boundary Scan | YES | |
Clock Frequency-Max | 76.9 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MIXER |