Part Details for HSP9520CS by Harris Semiconductor
Overview of HSP9520CS by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP9520CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP9520CS-ND
|
DigiKey | MULTILEVEL PIPELINE REGISTER Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.8000 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, SOP | 158 |
|
$3.5160 / $8.7900 | Buy Now |
|
Rochester Electronics | MULTILEVEL PIPELINE REGISTER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.5500 / $1.8200 | Buy Now |
|
NexGen Digital | 231 |
|
RFQ |
Part Details for HSP9520CS
HSP9520CS CAD Models
HSP9520CS Part Data Attributes
|
HSP9520CS
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP9520CS
Harris Semiconductor
Pipeline Register, 8-Bit, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUT; SINGLE 4-STAGE OR DUAL 2-STAGE PIPELINING; ICC SPECIFIED @ 5.0MHZ | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for HSP9520CS
This table gives cross-reference parts and alternative options found for HSP9520CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP9520CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP9520CS | 8-BIT, DSP-PIPELINE REGISTER, PDSO24 | Intersil Corporation | HSP9520CS vs HSP9520CS |