Filter Your Search
1 - 3 of 3 results
|
HSP9520CS
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; SINGLE 4-STAGE OR DU... more | NO | YES | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||
|
HSP9520CS
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | SOIC | SOIC-24 | 24 | ||||||||
|
HSP9520CS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; SINGLE 4-STAGE OR DU... more | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | unknown | SOIC | , | 24 |