Part Details for HSR-916WT-0001 by HSI Sensing
Overview of HSR-916WT-0001 by HSI Sensing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSR-916WT-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71527702
|
RS | Switch, 16000 VDC, 3 A, 60 Hz, 0.1 Ohms, PU140/170-DO, C, Tungsten | HSI Sensing HSR-916WT-0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3200 / $6.9900 | RFQ |