Part Details for HSS-118 306 350 A 1505 by Ingun Prufmittelbau GmbH
Overview of HSS-118 306 350 A 1505 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | A/D Converter | |
C1350-ALD | Coilcraft Inc | Telecom Transformer, ROHS COMPLIANT | |
C1350-ALB | Coilcraft Inc | Telecom Transformer, ROHS COMPLIANT |
Price & Stock for HSS-118 306 350 A 1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSS-118-0085
|
TME | Test needle, Operational spring compression: 4mm, 20A, Ø: 3.5mm Min Qty: 1 | 0 |
|
$10.3600 / $11.0500 | RFQ |